Add To Favorites
Product Overview
Digi-Key Part Number A09006-ND
Quantity Available 3.306
Can ship immediately
Manufacturer

Manufacturer Part Number

323136

Description CONN SPADE TERM 16-22AWG #6
Expanded Description 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.545" (13.84mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Copper
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.181" (4.60mm)
Tongue Inside Opening 0.145" (3.68mm)
 
Tooling
Additional Resources
Standard Package ? 1.000
Other Names A09006

19:32:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,45000 24,50
25 2,10280 52,57
50 1,78640 89,32
100 1,71640 171,64
250 1,54168 385,42
500 1,47154 735,77
1.000 1,22626 1.226,26
2.500 1,12112 2.802,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2-323136-1-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,35582
Send Feedback