Add To Favorites
Product Overview
Digi-Key Part Number A27222-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

322279

Description CONN SPLICE 250-300 MCM CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250-300 MCM (kcmil)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 250-300 MCM (kcmil)
Insulation Non-Insulated
Features -
Color -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 322279-ND
A27222

09:44:46 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 143,47000 143,47
25 119,52840 2.988,21
50 116,11500 5.805,75
100 102,45410 10.245,41
250 95,62396 23.905,99
500 93,57480 46.787,40
1.000 88,79355 88.793,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback