Add To Favorites
Product Overview
Digi-Key Part Number A33274CT-ND
Quantity Available 1.196
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794629-4

Description CONN HDR 4POS DUAL R/A GOLD SMD
Expanded Description 4 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 794629 Drawing
RoHS Information 3-794629-4 Statement of Compliance
RoHS 2 Statement
3D Model 3-794629-4.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Catalog Page 230 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33274CT

13:46:51 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 17,64700 176,47
25 16,56760 414,19
50 15,84800 792,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33274TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 13,75267
  • Digi-Reel® ? : A33274DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback