Add To Favorites
Product Overview
Digi-Key Part Number A100548CT-ND
Quantity Available 17.766
Can ship immediately
Manufacturer

Manufacturer Part Number

3-647406-1

Description CONN CONTACT SL156 18-24AWG
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 647406 Drawing
3D Model 3-647406-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100548CT

15:29:33 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,87500 8,75
25 0,65520 16,38
50 0,56000 28,00
100 0,54180 54,18
250 0,46704 116,76
500 0,44828 224,14
1.000 0,39228 392,28
2.500 0,35493 887,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100548TR-ND
  • Minimum Quantity: 5.500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,30567
Send Feedback