Add To Favorites
Product Overview
Digi-Key Part Number A99218CT-ND
Quantity Available 1.121
Can ship immediately
Manufacturer

Manufacturer Part Number

3-5177986-5

Description CONN PLUG 120POS .8MM FH 8H GOLD
Expanded Description 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 8mm, 12mm, 16mm, 20mm
Height Above Board 0.309" (7.85mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99218CT

13:54:21 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 69,23000 69,23
10 66,20000 662,00
25 60,17880 1.504,47
50 57,16980 2.858,49
100 55,66540 5.566,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99218TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 45,13410
Send Feedback