Add To Favorites
Product Overview
Digi-Key Part Number 3-5175677-0-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

3-5175677-0

Description CONN PLUG 80POS 28AWG .050 GOLD
Expanded Description 80 Position Plug Connector Free Hanging (In-Line) IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5175677
RoHS Information 3-5175677-0 Statement of Compliance
RoHS 2 Statement
3D Model 3-5175677-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .050 II
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 80
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature -
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 351756770

07:36:48 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 129,09000 129,09
10 119,87800 1.198,78
25 107,58320 2.689,58
50 104,50920 5.225,46
100 92,21400 9.221,40
250 86,06640 21.516,60
500 84,22212 42.111,06
1.000 79,91880 79.918,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback