Add To Favorites
Product Overview
Digi-Key Part Number A100358CT-ND
Quantity Available 4.261
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2106003-2

Description CONN IDC HOUSING 2POS 24AWG SMD
Expanded Description 2 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100358CT

02:29:04 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,02000 60,20
25 5,66440 141,61
50 5,42780 271,39
100 5,19190 519,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100358TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 4.050 - Immediate
  • Unit Price: 4,29084
  • Digi-Reel® ? : A100358DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback