Add To Favorites
Product Overview
Digi-Key Part Number A101317CT-ND
Quantity Available 14.272
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1734592-5

Description CONN FPC BOTTOM 35POS 0.50MM R/A
Expanded Description 35 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1734592 Drawing
RoHS Information 3-1734592-5 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 3-1734592-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 35
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names A101317CT

06:46:40 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,91000 6,91
10 6,04900 60,49
25 5,69640 142,41
50 5,45960 272,98
100 5,22190 522,19
250 4,74692 1.186,73
500 4,27230 2.136,15
1.000 3,79755 3.797,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101317TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,50625
  • Digi-Reel® ? : A101317DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.272 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback