Add To Favorites
Product Overview
Digi-Key Part Number A111141CT-ND
Quantity Available 3.322
Can ship immediately
Manufacturer

Manufacturer Part Number

292175-3

Description CONN HEADER 3POS SMD TIN NAT
Expanded Description 3 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 292175 Drawing
RoHS Information 292175-3 Statement of Compliance
RoHS 2 Statement
3D Model 292175-3.pdf
PCN Design/Specification 29217y Drawing 16/Apr/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.177" (4.50mm)
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111141CT

12:54:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,68000 7,68
10 6,74000 67,40
25 6,33920 158,48
50 6,07560 303,78
100 5,81200 581,20
250 5,28384 1.320,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111141TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 4,32306
  • Digi-Reel® ? : A111141DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback