Add To Favorites
Product Overview
Digi-Key Part Number A107045CT-ND
Quantity Available 10.755
Can ship immediately
Manufacturer

Manufacturer Part Number

281423-1

Description CONN SOCKET 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 281423 Drawing
RoHS Information 281423-1 Statement of Compliance
RoHS 2 Statement
3D Model 281423-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A107045CT

12:00:49 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,33700 13,37
25 1,14240 28,56
50 0,99820 49,91
100 0,92750 92,75
250 0,82040 205,10
500 0,78484 392,42
1.000 0,64211 642,11
2.500 0,58862 1.471,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107045TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,51890
Send Feedback