Add To Favorites
Product Overview
Digi-Key Part Number A106688-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

280613-1

Description CONN HEADER VERTICAL 10POS
Expanded Description 10 Positions Header, Shrouded Connector 0.156" (3.96mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets 280609-614 Drawing
RoHS Information 280613-1 Statement of Compliance
RoHS 2 Statement
3D Model 280613-1.pdf
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.156" (3.96mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Mating Length 0.394" (10.00mm)
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Green
 
Additional Resources
Standard Package ? 200
Other Names 280613-1-ND
2806131
A106688

04:09:56 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,31800 73,18
25 6,88920 172,23
50 6,60300 330,15
100 6,31610 631,61
250 5,74208 1.435,52
500 5,16780 2.583,90
1.000 4,59357 4.593,57
2.500 4,16291 10.407,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback