Add To Favorites
Product Overview
Digi-Key Part Number A25144-ND
Quantity Available 3.992
Can ship immediately
Manufacturer

Manufacturer Part Number

226537-2

Description CONTACT PIN COAX CRIMP GOLD
Expanded Description Pin Contact Gold Crimp Coaxial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 226537 Drawing
RoHS Information 226537-2 Statement of Compliance
RoHS 2 Statement
3D Model 226537-2.pdf
Catalog Page 430 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Coaxicon
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 226537-2-ND
2265372
A25144

06:29:21 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 94,22000 94,22
10 85,68000 856,80
25 83,53800 2.088,45
50 77,11200 3.855,60
100 72,82800 7.282,80
250 66,40200 16.600,50
500 62,11800 31.059,00
1.000 56,97720 56.977,20
2.500 55,69200 139.230,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback