Add To Favorites
Product Overview
Digi-Key Part Number A120635CT-ND
Quantity Available 2.686
Can ship immediately
Manufacturer

Manufacturer Part Number

2238007-1

Description TERMINAL, PIN, LANCELESS, 22-26
Expanded Description Contact Crimp Pin 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2238007 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power 2.5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120635CT

04:20:19 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,38500 3,85
25 0,28840 7,21
50 0,24780 12,39
100 0,23940 23,94
250 0,20664 51,66
500 0,19824 99,12
1.000 0,17353 173,53
2.500 0,15697 392,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120635TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,13144
Send Feedback