Add To Favorites
Product Overview
Digi-Key Part Number A115900CT-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

2199119-4

Description CONN FEMALE 67POS 0.020 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 67
Card Thickness -
Number of Rows 2
Pitch 0.020" (0.50mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Thermoplastic
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115900CT

06:55:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,64000 10,64
10 9,63200 96,32
25 9,04120 226,03
50 8,64780 432,39
100 8,25510 825,51
250 7,46872 1.867,18
500 6,87918 3.439,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115900TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 5,36037
  • Digi-Reel® ? : A115900DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback