Add To Favorites
Product Overview
Digi-Key Part Number A121720CT-ND
Quantity Available 13.802
Can ship immediately
Manufacturer

Manufacturer Part Number

2178299-1

Description 6.3 SRS F-SPRING LIF RECEPTACLE
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 2178299 Drawing
2178 Spec Sheet
Featured Product FASTON Terminals, Receptacles, and Tabs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.276" (7.01mm)
Length - Overall 0.748" (19.00mm)
Termination Crimp
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Low Insertion Force (LIF)
Color -
Contact Material Steel
Contact Finish Nickel
Insulation Diameter 0.071" ~ 0.098" (1.80mm ~ 2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names A121720CT

05:19:24 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,70500 7,05
25 0,52440 13,11
50 0,44980 22,49
100 0,43500 43,50
250 0,37508 93,77
500 0,36012 180,06
1.000 0,31514 315,14
2.500 0,28510 712,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121720TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,24555
  • Digi-Reel® ? : A121720DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback