Add To Favorites
Product Overview
Digi-Key Part Number 207541-3-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

207541-3

Description CONN HDR PIN 3 POS METRIMATE AU
Expanded Description 3 Positions Header, Shrouded Connector 0.197" (5.00mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 207541
3D Model 207541-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Metrimate
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.197" (5.00mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A123211-ND 207541-7 TE Connectivity AMP Connectors Tube ? 307 - Immediate
48,93000 1
Mating Products
Additional Resources
Standard Package ? 14
Other Names 2075413

17:04:03 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,91000 49,91
10 47,83400 478,34
50 41,59500 2.079,75
100 39,51530 3.951,53
250 35,35576 8.838,94
500 33,27600 16.638,00
1.000 29,11650 29.116,50
2.500 27,66068 69.151,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback