Add To Favorites
Product Overview
Digi-Key Part Number A101499-ND
Quantity Available 2.762
Can ship immediately
Manufacturer

Manufacturer Part Number

2023344-3

Description CONN PLUG LCEDI 40POS SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Plug
Connector Type LCEDI
Number of Positions 40
Mounting Type Free Hanging (In-Line)
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 20233443
A101499

08:35:01 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,25000 24,25
10 23,26500 232,65
50 20,35620 1.017,81
100 19,38750 1.938,75
250 16,96372 4.240,93
500 16,47910 8.239,55
1.000 14,05573 14.055,73
2.500 13,08638 32.715,95
5.000 12,60169 63.008,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback