Add To Favorites
Product Overview
Digi-Key Part Number A100213CT-ND
Quantity Available 52.766
Can ship immediately
Manufacturer

Manufacturer Part Number

2013928-8

Description CONN FPC TOP 25POS 0.30MM R/A
Expanded Description 25 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 25
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.036" (0.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating -
Current Rating 0.2A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 16mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100213CT

06:45:24 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,45000 54,50
25 5,12960 128,24
50 4,91520 245,76
100 4,70240 470,24
250 4,27456 1.068,64
500 3,84704 1.923,52
1.000 3,41967 3.419,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100213TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 2,81732
  • Digi-Reel® ? : A100213DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback