Add To Favorites
Product Overview
Digi-Key Part Number A107960CT-ND
Quantity Available 37.155
Can ship immediately
Manufacturer

Manufacturer Part Number

2008625-1

Description CONN RECEPT MATE-N-LOCK
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2008625 Drawing
3D Model 2008625-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 150µin (3.81µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 20086251
A107960CT

07:28:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,61000 16,10
25 1,37480 34,37
50 1,20400 60,20
100 1,11790 111,79
250 0,98868 247,17
500 0,94570 472,85
1.000 0,77371 773,71
2.500 0,70927 1.773,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107960TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,62524
Send Feedback