Add To Favorites
Product Overview
Digi-Key Part Number A107009CT-ND
Quantity Available 7.114
Can ship immediately
Manufacturer

Manufacturer Part Number

2-964286-1

Description JUN-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107009CT

11:02:28 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,22100 42,21
25 3,79680 94,92
50 3,37680 168,84
100 3,23540 323,54
250 2,95400 738,50
500 2,81344 1.406,72
1.000 2,32106 2.321,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107009TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,91824
Send Feedback