Add To Favorites
Product Overview
Digi-Key Part Number A123017CT-ND
Quantity Available 5.266
Can ship immediately
Manufacturer

Manufacturer Part Number

2-962841-1

Description CONN TAB 17-20AWG TIN CRIMP
Expanded Description Contact Crimp Tab 17-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123017CT

03:18:07 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,27800 32,78
25 2,94680 73,67
50 2,62120 131,06
100 2,51120 251,12
250 2,29296 573,24
500 2,18380 1.091,90
1.000 1,80163 1.801,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123017TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,48896
Send Feedback