Add To Favorites
Product Overview
Digi-Key Part Number A123016CT-ND
Quantity Available 10.028
Can ship immediately
Manufacturer

Manufacturer Part Number

2-929939-1

Description JUN-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 17-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123016CT

12:29:03 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,17300 51,73
25 4,87200 121,80
50 4,66760 233,38
100 4,46460 446,46
250 4,05888 1.014,72
500 3,65302 1.826,51
1.000 3,24716 3.247,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123016TR-ND
  • Minimum Quantity: 3.750
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,67523
Send Feedback