Add To Favorites
Product Overview
Digi-Key Part Number A31989CT-ND
Quantity Available 17.066
Can ship immediately
Manufacturer

Manufacturer Part Number

2-66102-5

Description CONN PIN 20-24AWG TIN CRIMP
Expanded Description Pin Contact Tin Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66102 Drawing
RoHS Information 2-66102-5 Statement of Compliance
RoHS 2 Statement
3D Model 2-66102-5.pdf
Catalog Page 428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Tin
Plating - Thickness 50µin (1.27µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A31989CT

15:55:39 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,61900 36,19
25 3,25640 81,41
50 2,89380 144,69
100 2,77340 277,34
250 2,53204 633,01
500 2,41150 1.205,75
1.000 1,98947 1.989,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A31989TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 1,64420
Send Feedback