Add To Favorites
Product Overview
Digi-Key Part Number A100532CT-ND
Quantity Available 7.557
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520102-1

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 520102
RoHS Information 2-520102-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-520102-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish -
Insulation Diameter 0.135" (3.43mm)
 
Additional Resources
Standard Package ? 1
Other Names A100532CT

06:25:31 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,33500 33,35
25 3,00040 75,01
50 2,66640 133,32
100 2,55560 255,56
250 2,33328 583,32
500 2,22230 1.111,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100532TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,66672
Send Feedback