Add To Favorites
Product Overview
Digi-Key Part Number A100983CT-ND
Quantity Available 7.384
Can ship immediately
Manufacturer

Manufacturer Part Number

2-292173-4

Description CONN HEADER 4POS SMD R/A TIN BLK
Expanded Description 4 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292173
RoHS Information 2-292173-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-292173-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 127 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.165" (4.19mm)
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100983CT

01:08:45 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,66800 56,68
25 5,33560 133,39
50 5,11260 255,63
100 4,89060 489,06
250 4,44600 1.111,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100983TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 3,63766
  • Digi-Reel® ? : A100983DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback