Add To Favorites
Product Overview
Digi-Key Part Number A121970-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2172088-2

Description CONN FEMALE M8 3POS STRT PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2172088 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Circular 03 pos Female to Wire Leads
Length 0.66' (200.00mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage Industrial Environments - IP67
 
You May Also Be Interested In
  • 42-01034 - Conec | 626-1530-ND DigiKey Electronics
  • 42-01034
  • Conec
  • CONN M8 3POS PLUG WIRE LEAD
  • Unit Price 88,55000
  • 626-1530-ND
Additional Resources
Standard Package ? 100
Other Names A121970

08:14:38 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 130,13000 130,13
10 117,48800 1.174,88
25 112,56000 2.814,00
50 105,52500 5.276,25
100 102,00750 10.200,75
250 96,37964 24.094,91
500 93,56550 46.782,75
1.000 91,45500 91.455,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback