Add To Favorites
Product Overview
Digi-Key Part Number A100239CT-ND
Quantity Available 1.579
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1734742-8

Description CONN FFC VERT 28POS 0.50MM SMD
Expanded Description 28 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1734742
RoHS Information 2-1734742-8 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 2-1734742-8.pdf
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 70 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 28
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.163" (4.15mm)
Locking Feature Slide Lock
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic, Glass Filled
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Brown
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 32mm Width
 
Additional Resources
Standard Package ? 1
Other Names A100239CT

00:42:03 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,35000 22,35
10 21,45300 214,53
25 19,66400 491,60
50 18,76860 938,43
100 17,87530 1.787,53
250 15,64084 3.910,21
500 15,19402 7.597,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100239TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 11,78147
  • Digi-Reel® ? : A100239DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback