Add To Favorites
Product Overview
Digi-Key Part Number A107037CT-ND
Quantity Available 69.951
Can ship immediately
Manufacturer

Manufacturer Part Number

2-167301-4

Description CONN SOCKET 26-20AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 20-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 167301 Drawing
RoHS Information 2-167301-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-167301-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-26 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107037CT

15:02:33 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 3,10100 31,01
25 2,65720 66,43
50 2,25820 112,91
100 2,16930 216,93
250 1,94768 486,92
500 1,85920 929,60
1.000 1,54938 1.549,38
2.500 1,41655 3.541,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107037TR-ND
  • Minimum Quantity: 17.500
  • Quantity Available: 52.500 - Immediate
  • Unit Price: 1,08656
Send Feedback