Add To Favorites
Product Overview
Digi-Key Part Number A33217CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-1445100-2

Description CONN HEADER 2POS R/A GOLD SMD
Expanded Description 2 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 1445100 Drawing
RoHS Information 2-1445100-2 Statement of Compliance
RoHS 2 Statement
3D Model 2-1445100-2.pdf
Catalog Page 230 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Features -
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33217CT

12:39:03 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 8,18300 81,83
50 7,38360 369,18
100 7,06230 706,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33217TR-ND
  • Minimum Quantity: 215
  • Quantity Available: 0
  • Unit Price: 6,42047
  • Digi-Reel® ? : A33217DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback