Add To Favorites
Product Overview
Digi-Key Part Number A115874CT-ND
Quantity Available 33.798
Can ship immediately
Manufacturer

Manufacturer Part Number

1983780-1

Description NG GIC 3.3 REC CONTACT TIN PLATE
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1983780-1
3D Model 1983780-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Grace Inertia, GIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115874CT

06:21:31 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,42300 4,23
25 0,31600 7,90
50 0,26940 13,47
100 0,26090 26,09
250 0,22476 56,19
500 0,21574 107,87
1.000 0,18873 188,73
2.500 0,17078 426,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback