Add To Favorites
Product Overview
Digi-Key Part Number A115829CT-ND
Quantity Available 15.135
Can ship immediately
Manufacturer

Manufacturer Part Number

1971786-1

Description CONN TAB 22AWG
Expanded Description Contact Crimp Tab 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115829CT

22:24:09 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65100 6,51
25 0,48440 12,11
50 0,41440 20,72
100 0,40110 40,11
250 0,34580 86,45
500 0,33194 165,97
1.000 0,29050 290,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115829TR-ND
  • Minimum Quantity: 4.400
  • Quantity Available: 13.200 - Immediate
  • Unit Price: 0,23892
Send Feedback