Add To Favorites
Product Overview
Digi-Key Part Number A115827CT-ND
Quantity Available 18.734
Can ship immediately
Manufacturer

Manufacturer Part Number

1971784-1

Description CONN TAB 20-16AWG
Expanded Description Contact Crimp Tab 16-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A115827CT

23:10:50 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,41300 4,13
25 0,30520 7,63
50 0,26180 13,09
100 0,25340 25,34
250 0,21840 54,60
500 0,20972 104,86
1.000 0,18354 183,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A115827TR-ND
  • Minimum Quantity: 3.700
  • Quantity Available: 18.500 - Immediate
  • Unit Price: 0,15095
Send Feedback