Add To Favorites
Product Overview
Digi-Key Part Number A117921CT-ND
Quantity Available 48.664
Can ship immediately
Manufacturer

Manufacturer Part Number

1971783-2

Description RECEPTACLE CONTACT, 16 20 AWG
Expanded Description Contact Crimp Female Blade Sockets 16-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 16-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117921CT

18:20:30 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60900 6,09
25 0,45360 11,34
50 0,38920 19,46
100 0,37590 37,59
250 0,32396 80,99
500 0,31108 155,54
1.000 0,27216 272,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117921TR-ND
  • Minimum Quantity: 3.700
  • Quantity Available: 48.100 - Immediate
  • Unit Price: 0,22383
Send Feedback