Add To Favorites
Product Overview
Digi-Key Part Number A107025CT-ND
Quantity Available 93.647
Can ship immediately
Manufacturer

Manufacturer Part Number

188744-1

Description CONN RCPT CONTACT HE13/HE14 TIN
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE13/HE14
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness 59µin (1.50µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107025CT

05:02:35 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,21400 22,14
25 1,90080 47,52
50 1,61580 80,79
100 1,55170 155,17
250 1,39364 348,41
500 1,33020 665,10
1.000 1,10847 1.108,47
2.500 1,01348 2.533,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107025TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,77739
Send Feedback