Add To Favorites
Product Overview
Digi-Key Part Number A104975CT-ND
Quantity Available 18.045
Can ship immediately
Manufacturer

Manufacturer Part Number

184030-3

Description CONN RECEPT 14-20AWG TIN
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 184030 Drawing
RoHS Information 184030-3 Statement of Compliance
RoHS 2 Statement
3D Model 184030-3.pdf
PCN Design/Specification 184030, 184095 Capacity Die 27/Jul/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104975CT

17:17:40 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,93200 19,32
25 1,65760 41,44
50 1,40840 70,42
100 1,35310 135,31
250 1,21492 303,73
500 1,15976 579,88
1.000 0,96642 966,42
2.500 0,88360 2.208,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104975TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,75306
Send Feedback