Add To Favorites
Product Overview
Digi-Key Part Number A107113CT-ND
Quantity Available 14.494
Can ship immediately
Manufacturer

Manufacturer Part Number

179975-1

Description CONN QC RCPT 10-15AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.248" (6.30mm)
Length - Overall 0.835" (21.20mm)
Termination Crimp
Wire Gauge 10-15 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107113CT

18:53:09 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,29700 12,97
25 1,10560 27,64
50 0,96580 48,29
100 0,89750 89,75
250 0,79384 198,46
500 0,75928 379,64
1.000 0,62118 621,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107113TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,51765
Send Feedback