Add To Favorites
Product Overview
Digi-Key Part Number A107110CT-ND
Quantity Available 72.865
Can ship immediately
Manufacturer

Manufacturer Part Number

177914-1

Description CONN RCPT 26-22AWG PRE-TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 177914 Drawing
RoHS Information 177914-1 Statement of Compliance
RoHS 2 Statement
Featured Product Power Double Lock (PDL) Connectors
3D Model 177914-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Double Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107110CT

14:30:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,40300 14,03
25 1,19560 29,89
50 1,04760 52,38
100 0,97220 97,22
250 0,86012 215,03
500 0,82260 411,30
1.000 0,67306 673,06
2.500 0,61696 1.542,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107110TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,54388
  • Bag : A122373-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.882 - Immediate
  • Unit Price: 1,90000
Send Feedback