Add To Favorites
Product Overview
Digi-Key Part Number A100081CT-ND
Quantity Available 34.888
Can ship immediately
Manufacturer

Manufacturer Part Number

1775469-3

Description CONN HEADER 3POS 2MM R/A SMD
Expanded Description 3 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775469 Drawing
RoHS Information 1775469-3 Statement of Compliance
RoHS 2 Statement
3D Model 1775469-3.pdf
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.139" (3.53mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80µin (2.03µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100081CT

06:11:28 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,76100 57,61
25 5,18560 129,64
50 4,60880 230,44
100 4,41770 441,77
250 4,03340 1.008,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100081TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 33.600 - Immediate
  • Unit Price: 3,49207
  • Digi-Reel® ? : A100081DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback