Add To Favorites
Product Overview
Digi-Key Part Number A118070CT-ND
Quantity Available 1.478
Can ship immediately
Manufacturer

Manufacturer Part Number

1775073-1

Description SHIELD FINGER 434025N7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1775073 Drawing
3D Model 1775073-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 2µin (0.05µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A118070CT

20:41:06 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,90700 49,07
25 4,41320 110,33
50 3,92400 196,20
100 3,76050 376,05
250 3,43336 858,34
500 3,26980 1.634,90
1.000 2,69761 2.697,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118070TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,37804
Send Feedback