Add To Favorites
Product Overview
Digi-Key Part Number A100484CT-ND
Quantity Available 7.734
Can ship immediately
Manufacturer

Manufacturer Part Number

175152-1

Description CONN RCPT 20-16AWG TIN
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal Power
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100484CT

08:27:08 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,63500 6,35
25 0,47360 11,84
50 0,40740 20,37
100 0,39340 39,34
250 0,33896 84,74
500 0,32556 162,78
1.000 0,28482 284,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100484TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,23427
  • Bag : A106279-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.580 - Immediate
  • Unit Price: 1,27000
Send Feedback