Add To Favorites
Product Overview
Digi-Key Part Number A106894-ND
Quantity Available 1.623
Can ship immediately
Manufacturer

Manufacturer Part Number

174737-1

Description CONN RCPT SLEEVE 0.187 1POS BLUE
Expanded Description 1 Position Sleeve Connector Female, Receptacle Blue 0.187" (4.75mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 174737 Drawing
RoHS Information 174737-1 Statement of Compliance
RoHS 2 Statement
3D Model 174737-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Positive Lock EX
Part Status Active
Style Sleeve
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.187" (4.75mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.187" (4.75mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Blue
Material PVC
Note Contacts Not Included
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 174737-1-ND
1747371
A106894

11:13:44 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,87500 8,75
25 0,65240 16,31
50 0,56000 28,00
100 0,54180 54,18
250 0,46704 116,76
500 0,44828 224,14
1.000 0,39221 392,21
2.500 0,35484 887,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback