Add To Favorites
Product Overview
Digi-Key Part Number A103940CT-ND
Quantity Available 172.433
Can ship immediately
Manufacturer

Manufacturer Part Number

1744144-1

Description CONN SOCKET 18-22AWG TIN
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1744144 Drawing
RoHS Information 1744144-1 Statement of Compliance
RoHS 2 Statement
Featured Product Economy Power Connectors
3D Model 1744144-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Economy Power II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17441441
A103940
A103940-ND
A103940CT

05:27:01 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,19100 11,91
25 1,01520 25,38
50 0,88840 44,42
100 0,82560 82,56
250 0,73008 182,52
500 0,69838 349,19
1.000 0,57133 571,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103940TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: 0,47612
Send Feedback