Add To Favorites
Product Overview
Digi-Key Part Number A107361-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

1738607-3

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1738607
Video File RJ45 Industrial Ethernet Family
RoHS Information 1738607-3 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 1738607-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Solid Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features Circular Bayonet Coupling
Shielding Shielded
Ratings Cat5e
Ingress Protection IP67 - Dust Tight, Waterproof
Termination IDC
Length 2.323" (59.00mm)
Color Translucent - Clear
Wire Gauge 24-26 AWG
Contact Finish Gold
Contact Finish Thickness -
Contact Material Phosphor Bronze
Current Rating -
Voltage Rating -
Housing Material Polycarbonate (PC)
Shield Material Copper Alloy
 
Associated Product
Tooling
You May Also Be Interested In
  • 17-10001 - Conec | 626-1294-ND DigiKey Electronics
  • 17-10001
  • Conec
  • CONN MOD PLUG 8P8C SHIELDED
  • Unit Price 53,41000
  • 626-1294-ND
Additional Resources
Standard Package ? 1
Other Names 1738607-3-ND
17386073
A107361

11:04:59 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 99,96000 99,96
10 90,86000 908,60
50 81,77400 4.088,70
100 77,23100 7.723,10
250 70,41664 17.604,16
500 65,87350 32.936,75
1.000 60,42190 60.421,90
2.500 59,05900 147.647,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback