Add To Favorites
Product Overview
Digi-Key Part Number A104962CT-ND
Quantity Available 10.568
Can ship immediately
Manufacturer

Manufacturer Part Number

173716-1

Description CONN RECEPT 20-22AWG TIN
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 173716 Drawing
RoHS Information 173716-1 Statement of Compliance
RoHS 2 Statement
3D Model 173716-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multi-Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104962CT

19:41:49 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,24600 12,46
25 1,06400 26,60
50 0,93100 46,55
100 0,86380 86,38
250 0,76412 191,03
500 0,73094 365,47
1.000 0,59808 598,08
2.500 0,54821 1.370,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104962TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48328
Send Feedback