Add To Favorites
Product Overview
Digi-Key Part Number A103922CT-ND
Quantity Available 162.975
Can ship immediately
Manufacturer

Manufacturer Part Number

1735801-1

Description CONN SOCKET 24-30AWG TIN
Expanded Description Contact Crimp Socket 24-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A103922CT

13:22:30 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,16800 1,68
25 0,15680 3,92
50 0,11760 5,88
100 0,10080 10,08
250 0,09744 24,36
500 0,08400 42,00
1.000 0,07553 75,53
2.500 0,06714 167,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103922TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,05494
Send Feedback