Add To Favorites
Product Overview
Digi-Key Part Number A35107-ND
Quantity Available 23.084
Can ship immediately
Manufacturer

Manufacturer Part Number

1734354-1

Description CONN D-SUB RCPT 9POS R/A SOLDER
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1734354-1
AMPLIMITE Catalog
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 1734354-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 1734354-1.pdf
Catalog Page 268 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 2A
Color Black
Contact Form -
Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.318" (8.08mm)
 
Mating Products
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 4,20000
  • CP-002A-ND
Additional Resources
Standard Package ? 90
Other Names 17343541
A35107

09:16:55 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,59000 9,59
10 8,70800 87,08
50 7,81760 390,88
100 7,46270 746,27
250 6,75192 1.687,98
500 6,21894 3.109,47
1.000 5,33057 5.330,57
2.500 4,97518 12.437,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback