Add To Favorites
Product Overview
Digi-Key Part Number A101416CT-ND
Quantity Available 4.508
Can ship immediately
Manufacturer

Manufacturer Part Number

1734248-6

Description CONN FPC VERT 6POS 1.00MM SMD
Expanded Description 6 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1734248 Drawing
RoHS Information 1734248-6 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
3D Model 1734248-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA9T), Nylon 9T
Actuator Material Polyamide (PA9T), Nylon 9T
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Black
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A101416CT

15:55:30 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,46000 8,46
10 7,42400 74,24
25 6,98520 174,63
50 6,69320 334,66
100 6,40210 640,21
250 5,81992 1.454,98
500 5,23800 2.619,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101416TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,23268
  • Digi-Reel® ? : A101416DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback