Add To Favorites
Product Overview
Digi-Key Part Number A25691CT-ND
Quantity Available 31.639
Can ship immediately
Manufacturer

Manufacturer Part Number

171636-1

Description CONN PIN 16-20AWG TIN CRIMP
Expanded Description Contact Crimp Pin 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 171636
RoHS Information 171636-1 Statement of Compliance
RoHS 2 Statement
3D Model 171636-1.pdf
Catalog Page 231 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25691CT

17:48:52 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,89500 8,95
25 0,66560 16,64
50 0,57100 28,55
100 0,55200 55,20
250 0,47628 119,07
500 0,45712 228,56
1.000 0,39995 399,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25691TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,32899
  • Bulk ? : A25691-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.497 - Immediate
  • Unit Price: 1,20000
Send Feedback