Add To Favorites
Product Overview
Digi-Key Part Number A100478CT-ND
Quantity Available 50.479
Can ship immediately
Manufacturer

Manufacturer Part Number

170384-2

Description CONN QC RCPT 20-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness -
Tab Length 0.307" (7.80mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.059" ~ 0.087" (1.50mm ~ 2.21mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100478CT

13:21:29 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,23900 12,39
25 1,05560 26,39
50 0,92400 46,20
100 0,85750 85,75
250 0,75880 189,70
500 0,72576 362,88
1.000 0,59374 593,74
2.500 0,54429 1.360,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100478TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 49.000 - Immediate
  • Unit Price: 0,47981
Send Feedback