Add To Favorites
Product Overview
Digi-Key Part Number A100476CT-ND
Quantity Available 54.193
Can ship immediately
Manufacturer

Manufacturer Part Number

170376-1

Description CONN PIN 26-20AWG CRIMP TIN
Expanded Description Contact Crimp Pin 20-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 170376 Drawing
RoHS Information 170376-1 Statement of Compliance
RoHS 2 Statement
3D Model 170376-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series EI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100476CT

14:12:21 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,64900 6,49
25 0,48520 12,13
50 0,41460 20,73
100 0,40110 40,11
250 0,34572 86,43
500 0,33192 165,96
1.000 0,29039 290,39
2.500 0,26271 656,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100476TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,20112
  • Bulk ? : 170429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.762 - Immediate
  • Unit Price: 1,20000
Send Feedback